+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF102AU

IC: voltage reference source; 10V; ±0.1%; SO8; tube; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF102AU
TME Symbol:
REF102AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-25...85°C
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.071 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF102AU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.74 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 2 pcs - 6.46 EURGross price for quantities from 2 pcs - 6.46 EUR
Net price for quantities from 3 pcs - 6.17 EURGross price for quantities from 3 pcs - 6.17 EUR
Net price for quantities from 10 pcs - 5.31 EURGross price for quantities from 10 pcs - 5.31 EUR
Net price for quantities from 25 pcs - 5.05 EURGross price for quantities from 25 pcs - 5.05 EUR
Packaging method by the manufacturer:Tube = 75 pcs