+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF102CU

IC: voltage reference source; 10V; ±0.1%; SO8; tube; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF102CU
TME Symbol:
REF102CU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-25...85°C
Operating voltage
11.4...36V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF102CU
0 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
Net price for quantities from 5 pcs - 13.34 USDGross price for quantities from 5 pcs - 13.34 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 25 pcs - 11.82 USDGross price for quantities from 25 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)