+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1112AIDBZT

IC: voltage reference source; 1.25V; ±0.2%; SOT23; reel,tape; 5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF1112AIDBZT
TME Symbol:
REF1112AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.25V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF1112AIDBZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 25 pcs - 1.89 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 1.73 EUR
Net price for quantities from 250 pcs - 1.67 EURGross price for quantities from 250 pcs - 1.67 EUR