+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF192FSZ

IC: voltage reference source; 2.5V; ±0.2%; SO8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF192FSZ
TME Symbol:
REF192FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.08 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF192FSZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.31 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 3 pcs - 4.69 EURGross price for quantities from 3 pcs - 4.69 EUR
Net price for quantities from 10 pcs - 4.22 EURGross price for quantities from 10 pcs - 4.22 EUR
Net price for quantities from 25 pcs - 3.93 EURGross price for quantities from 25 pcs - 3.93 EUR