+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF192GSZ

IC: voltage reference source; 2.5V; ±0.4%; SO8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF192GSZ
TME Symbol:
REF192GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.08 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF192GSZ
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.91 GBPGross price for quantities from 1 pcs - 3.91 GBP
Net price for quantities from 3 pcs - 3.65 GBPGross price for quantities from 3 pcs - 3.65 GBP
Net price for quantities from 10 pcs - 3.35 GBPGross price for quantities from 10 pcs - 3.35 GBP
Net price for quantities from 25 pcs - 3.01 GBPGross price for quantities from 25 pcs - 3.01 GBP
Net price for quantities from 98 pcs - 2.81 GBPGross price for quantities from 98 pcs - 2.81 GBP
Packaging method by the manufacturer:Tube = 98 pcs