+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF3033AIDBZR

IC: voltage reference source; 3.3V; ±0.2%; SOT23; reel,tape; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3033AIDBZR
TME Symbol:
REF3033AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.301...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3033AIDBZR
417 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.57 EURGross price for quantities from 250 pcs - 0.57 EUR
Net price for quantities from 3000 pcs - 0.53 EURGross price for quantities from 3000 pcs - 0.53 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs