+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3033AIDBZT

IC: voltage reference source; 3.3V; ±0.2%; SOT23; reel,tape; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3033AIDBZT
TME Symbol:
REF3033AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.301...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Gross weight0.043 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3033AIDBZT
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Packaging method by the manufacturer:
Reel = 250 pcs