+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3125AIDBZR

IC: voltage reference source; 2.5V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3125AIDBZR
TME Symbol:
REF3125AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.55...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight0.021 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3125AIDBZR
2353 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 3000 pcs - 1.24 USDGross price for quantities from 3000 pcs - 1.24 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs