+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3130AIDBZT

IC: voltage reference source; 3V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3130AIDBZT
TME Symbol:
REF3130AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.05...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3130AIDBZT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.15 EUR
Net price for quantities from 5 pcs - 2.70 EURGross price for quantities from 5 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 2.49 EURGross price for quantities from 10 pcs - 2.49 EUR
Net price for quantities from 25 pcs - 2.22 EURGross price for quantities from 25 pcs - 2.22 EUR
Net price for quantities from 50 pcs - 2.06 EURGross price for quantities from 50 pcs - 2.06 EUR
Net price for quantities from 100 pcs - 1.98 EURGross price for quantities from 100 pcs - 1.98 EUR
Net price for quantities from 250 pcs - 1.95 EURGross price for quantities from 250 pcs - 1.95 EUR