+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3140AIDBZT

IC: voltage reference source; 4.096V; ±0.2%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3140AIDBZT
TME Symbol:
REF3140AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
4.146...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Quantity in set/package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3140AIDBZT
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 25 pcs - 1.89 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 50 pcs - 1.79 EURGross price for quantities from 50 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 1.73 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)