+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF3220AIDBVT

IC: voltage reference source; 2.048V; ±0.01%; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3220AIDBVT
TME Symbol:
REF3220AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.01%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Operating voltage
2.098...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.11 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3220AIDBVT
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 5 pcs - 6.38 EURGross price for quantities from 5 pcs - 6.38 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 5.68 EUR
Net price for quantities from 25 pcs - 5.29 EURGross price for quantities from 25 pcs - 5.29 EUR
Packaging method by the manufacturer:Reel = 250 pcs