+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF35205QDBVR

IC: voltage reference source; 2.048V; ±0.05%; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF35205QDBVR
TME Symbol:
REF35205QDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.05%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF35205QDBVR
2935 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.31 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.19 EUR
Net price for quantities from 250 pcs - 1.16 EURGross price for quantities from 250 pcs - 1.16 EUR
Net price for quantities from 6000 pcs - 1.07 EURGross price for quantities from 6000 pcs - 1.07 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs