+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5010ID

IC: voltage reference source; 10V; ±0.05%; SO8; tube; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5010ID
TME Symbol:
REF5010ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.05%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
10.2...18V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.067 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5010ID
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Packaging method by the manufacturer:Tube = 75 pcs