+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5020IDGKT

IC: voltage reference source; 2.048V; ±0.05%; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5020IDGKT
TME Symbol:
REF5020IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.05%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
2.248...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5020IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 6.88 EURGross price for quantities from 1 pcs - 6.88 EUR
Net price for quantities from 5 pcs - 6.01 EURGross price for quantities from 5 pcs - 6.01 EUR
Net price for quantities from 10 pcs - 5.81 EURGross price for quantities from 10 pcs - 5.81 EUR
No. of pieces (Multiplicity: 1)