+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5025AIDGKR

IC: voltage reference source; 2.5V; ±0.1%; VSSOP8; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5025AIDGKR
TME Symbol:
REF5025AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
2.7...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight0.057 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5025AIDGKR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 5 pcs - 2.70 EURGross price for quantities from 5 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 2.50 EURGross price for quantities from 10 pcs - 2.50 EUR
Net price for quantities from 25 pcs - 2.40 EURGross price for quantities from 25 pcs - 2.40 EUR