+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5025IDGKR

IC: voltage reference source; 2.5V; ±0.05%; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5025IDGKR
TME Symbol:
REF5025IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.05%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
2.7...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5025IDGKR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.03 EURGross price for quantities from 1 pcs - 9.03 EUR
Net price for quantities from 5 pcs - 7.98 EURGross price for quantities from 5 pcs - 7.98 EUR
Net price for quantities from 25 pcs - 6.90 EURGross price for quantities from 25 pcs - 6.90 EUR
Net price for quantities from 75 pcs - 6.03 EURGross price for quantities from 75 pcs - 6.03 EUR
Net price for quantities from 2500 pcs - 5.61 EURGross price for quantities from 2500 pcs - 5.61 EUR