+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.5V | |
Tolerance | ±0.08% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -55...125°C | |
Operating voltage | 2.7...18V | |
Kind of package | reel, tape | |
Maximum output current | 10mA | |
Manufacturer standard package | 2500pcs. |