+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF5030AID

IC: voltage reference source; 3V; ±0.1%; SO8; tube; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5030AID
TME Symbol:
REF5030AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
3.2...18V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5030AID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 EURGross price for quantities from 1 pcs - 5.63 EUR
Net price for quantities from 5 pcs - 4.84 EURGross price for quantities from 5 pcs - 4.84 EUR
Net price for quantities from 10 pcs - 4.37 EURGross price for quantities from 10 pcs - 4.37 EUR
Net price for quantities from 25 pcs - 3.82 EURGross price for quantities from 25 pcs - 3.82 EUR
Net price for quantities from 50 pcs - 3.53 EURGross price for quantities from 50 pcs - 3.53 EUR
Net price for quantities from 75 pcs - 3.43 EURGross price for quantities from 75 pcs - 3.43 EUR