+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5040AIDGKT

IC: voltage reference source; 4.096V; ±0.1%; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5040AIDGKT
TME Symbol:
REF5040AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.1%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
4.296...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5040AIDGKT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.13 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 5 pcs - 3.55 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 3.25 EURGross price for quantities from 10 pcs - 3.25 EUR
Net price for quantities from 25 pcs - 2.97 EURGross price for quantities from 25 pcs - 2.97 EUR
Net price for quantities from 50 pcs - 2.89 EURGross price for quantities from 50 pcs - 2.89 EUR