+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5045ID

IC: voltage reference source; 4.5V; ±0.05%; SO8; tube; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5045ID
TME Symbol:
REF5045ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.5V
Tolerance
±0.05%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
4.7...18V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5045ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.13 EURGross price for quantities from 1 pcs - 7.13 EUR
Net price for quantities from 5 pcs - 6.26 EURGross price for quantities from 5 pcs - 6.26 EUR
Net price for quantities from 10 pcs - 6.05 EURGross price for quantities from 10 pcs - 6.05 EUR