+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-00650

Gel cable joint; RELICON; polypropylene PP; IPX8; green; Y: 86mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-00650
TME Symbol:
RELIFIX-V31.5PP/SI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polypropylene PP
IP rating
IPX8
Body colour
green
Dimension Y
86mm
Dimension X
47mm
Dimension Z
27mm
Resistance to
to weather conditions, UV rays
Operating temperature
-20...90°C
Kit contents
connectors
Wire cross-section
0.5...2.5mm2
Gross weight82 g
Certificates
EAN code4250596414200

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-00650
10 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 10 pcs - 16.72 USDGross price for quantities from 10 pcs - 16.72 USD
Net price for quantities from 50 pcs - 14.63 USDGross price for quantities from 50 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.