+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-00753

Silicone; encapsulating compound; transparent,green; 10l


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-00753
TME Symbol:
RELIGEL-PLUS-10L

Specification

Manufacturer
HELLERMANNTYTON
Type of agent
silicone
Appearance
encapsulating compound
Colour
green, transparent
Capacity
10l
Application
sealing and tightening
Kind of package
canister
Operating temperature
-60...200°C
Min. breakdown voltage
25kV/mm
Mix ratio
1:1
Curing method
RTV
Agent features
  • halide-free
  • silicon based
  • two-component
  • unlimited shelf life
Gross weight11.2872 kg
EAN code4031026599670

WATCH VIDEO

See other products in this category: Encapsulating materials HELLERMANNTYTON
*
435-00753
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.