+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REM3-2412DW/A/CTRL

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: RECOM

Manufacturer part number:
REM3-2412DW/A/CTRL
TME Symbol:
REM3-2412DW/A/CTRL

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
REM3
Body dimensions
31.8x20.3x10.4mm
Efficiency
87%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
2
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3-2412DW/A/CTRL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.87 EURGross price for quantities from 1 pcs - 67.87 EUR
Net price for quantities from 7 pcs - 63.59 EURGross price for quantities from 7 pcs - 63.59 EUR
Net price for quantities from 28 pcs - 55.48 EURGross price for quantities from 28 pcs - 55.48 EUR
Net price for quantities from 56 pcs - 53.79 EURGross price for quantities from 56 pcs - 53.79 EUR