+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVELPROG-IS

Programmer: memory; serial; EEPROM,FLASH,FRAM; USB; 1÷5VDC

Manufacturer: REVELTRONICS

Manufacturer part number:
REVELPROG-IS
TME Symbol:
REVELPROG-IS

Specification

Manufacturer
REVELTRONICS
Type of ICs programmer
memory
Kind of interface
serial
Communication with PC
USB
Operating voltage
1...5V DC
Connection
IDC10, SO8 socket, ZIF 32pin socket
Operating modes
PC Host mode
Application
QSFP-SFP-ADAPTER, SFPDD-QSFP-ADAPTER
Associated circuits
  • EEPROM
  • FLASH
  • FRAM
Programmers and development kits features
  • auto backups
  • checksums
  • file comparing
  • overload protection
  • possibility of ISP programming
  • protection against incorrect connection
  • read/write speed up to 10Mbit/s
  • script programming (I2C & SPI bus pirate)
Interface
  • I2C
  • Microwire
  • single-wire
  • SPI
Kit contents
  • cable for "in circut" programming
  • programmer
  • USB cable
Gross weight270.3 g
Certificates
See other products in this category: Programmers REVELTRONICS,
*
REVELPROG-IS
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.43 EURGross price for quantities from 1 pcs - 91.43 EUR
Net price for quantities from 3 pcs - 90.05 EURGross price for quantities from 3 pcs - 90.05 EUR
Net price for quantities from 10 pcs - 85.48 EURGross price for quantities from 10 pcs - 85.48 EUR