+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-40200

Cable tie; L: 200mm; W: 4.7mm; black; polyamide; 135N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-40200
TME Symbol:
REZ200-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
inside serrated with release mechanism, multi use
Length
0.2m
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
135N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
REZ
Gross weight1.725 g
Certificates
EAN code5022660115578
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
115-40200
200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.27 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.24 GBP
Packaging method by the manufacturer:Bag = 100 pcs