+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-LORA-868-SO

Module: RF; FM transceiver; LoRa; 868MHz; SPI; -130dBm; 1.8÷3.6VDC


Manufacturer: RF SOLUTIONS

Manufacturer part number:
RF-LORA-868-SO
TME Symbol:
RF-LORA-868-SO

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-130dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
23.15x19.95mm
Range
16km
Number of inputs/outputs
6
Supply voltage
  • 1.8...3.6V DC
Gross weight1.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS,
*
RF-LORA-868-SO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.14 EURGross price for quantities from 1 pcs - 17.14 EUR
Net price for quantities from 5 pcs - 16.01 EURGross price for quantities from 5 pcs - 16.01 EUR
Net price for quantities from 10 pcs - 15.45 EURGross price for quantities from 10 pcs - 15.45 EUR
Net price for quantities from 25 pcs - 14.81 EURGross price for quantities from 25 pcs - 14.81 EUR
Net price for quantities from 50 pcs - 14.29 EURGross price for quantities from 50 pcs - 14.29 EUR
Net price for quantities from 100 pcs - 14.00 EURGross price for quantities from 100 pcs - 14.00 EUR