+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF3-1A-DC-2-GL

ROCKER; SPST; Pos: 2; ON-OFF; 16A/12VDC; green; IP65; RF; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RF3-1A-DC-2-GL
TME Symbol:
RF3-1A-DC-2-GL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
16A / 12V DC
Key button colour
green
IP rating
IP65
Illumination
LED
Manufacturer series
RF
Backlight colour
green
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Shape
rectangular
Button shape
rectangular
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight5.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RF3-1A-DC-2-GL
9 in TME stock
Net price for quantities from 1 pcs - 3.74 GBPGross price for quantities from 1 pcs - 3.74 GBP
Net price for quantities from 25 pcs - 3.32 GBPGross price for quantities from 25 pcs - 3.32 GBP
Net price for quantities from 50 pcs - 3.12 GBPGross price for quantities from 50 pcs - 3.12 GBP
Net price for quantities from 100 pcs - 2.91 GBPGross price for quantities from 100 pcs - 2.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.