+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

556-00700

RFID reader; 0÷55°C; Interface: Bluetooth,HID,USB; 13.56MHz


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
556-00700
TME Symbol:
RFID-HS9BT-HF

Specification

Manufacturer
HELLERMANNTYTON
Type of storage device
RFID reader
Operating temperature
0...55°C
Related items
MBT8HFCRFID-SS316, MBT8HHFRFID-SS316, MBT14HFCRFID-SS316, MBT14HHFRFID-SS316, MBT20HFCRFID-SS316, MBT20HHFRFID-SS316, MBT27HFCRFID-SS316, MBT27HHFRFID-SS316, MBT33HFCRFID-SS316, MBT33HHFRFID-SS316, MCTRFIDCHA-MP-BU, MCTRFIDCLA-MP-BU, RFID-CRADLE-TPU-YE, RFID-HEXTAG-PA66-Y, T50RFIDCHA-PA66-BK, T50RFIDCHA-PA66-BU, T50RFIDCHA-PA66-YE, T50RFIDCLA-PA66-YE
Operating frequency
13.56MHz
Dimensions (a x b x c)
135x70x24mm
Interface
  • Bluetooth
  • HID
  • USB
Gross weight185 g
Certificates
EAN code4031026563657
See other products in this category: Warehouse Devices HELLERMANNTYTON,
*
556-00700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 801.85 EURGross price for quantities from 1 pcs - 801.85 EUR