+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

556-00701

RFID reader; -25÷60°C; Interface: Bluetooth,HID,USB; 125kHz


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
556-00701
TME Symbol:
RFID-HS9BT-LF

Specification

Manufacturer
HELLERMANNTYTON
Type of storage device
RFID reader
Operating temperature
-25...60°C
Related items
MCTRFIDCHA-MP-BU, MCTRFIDCLA-MP-BU, T50RFIDCHA-PA66-BK, T50RFIDCHA-PA66-BU, T50RFIDCHA-PA66-YE, T50RFIDCLA-PA66-YE
Operating frequency
125kHz
Dimensions (a x b x c)
135x70x24mm
Interface
  • Bluetooth
  • HID
  • USB
Gross weight335.4 g
Certificates
EAN code4031026563664
See other products in this category: Warehouse Devices HELLERMANNTYTON,
*
556-00701
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 618.84 EURGross price for quantities from 1 pcs - 618.84 EUR