+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM110-433S1

Module: RF; FM transmitter; OOK; 240÷480MHz; 1.8÷3.6VDC; 13dBm; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM110-433S1
TME Symbol:
RFM110-433S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
OOK
Frequency
240...480MHz
Transmitter output power
13dBm
Mounting
SMD
Related items
RFM31B-433-S2, RFM210W-433S1, RFM217-868S1
Supply voltage
  • 1.8...3.6V DC
Gross weight1.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM110-433S1
245 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 80 pcs - 0.54 USDGross price for quantities from 80 pcs - 0.54 USD
Net price for quantities from 240 pcs - 0.46 USDGross price for quantities from 240 pcs - 0.46 USD
Packaging method by the manufacturer:Tray = 80 pcsReel = 500 pcsBag = 800 pcs