+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM119B-433S2

Module: RF; external; FM transmitter; FSK,GFSK,GMSK,MSK,OOK; SPI


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM119B-433S2
TME Symbol:
RFM119B-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of antenna
external
Kind of module
FM transmitter
Kind of modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
433.92MHz
Interface
SPI
Transmitter output power
20dBm
Mounting
SMD, THT
Dimensions
16x16x1.8mm
Transfer rate
300kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM119B-433S2
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.26 GBPGross price for quantities from 1 pcs - 2.26 GBP
Net price for quantities from 5 pcs - 1.96 GBPGross price for quantities from 5 pcs - 1.96 GBP
Net price for quantities from 25 pcs - 1.70 GBPGross price for quantities from 25 pcs - 1.70 GBP
Net price for quantities from 80 pcs - 1.44 GBPGross price for quantities from 80 pcs - 1.44 GBP