+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM210LCF-433D-A

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -114dBm; 4.5÷5.5VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210LCF-433D-A
TME Symbol:
RFM210LCF-433D-A

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-114dBm
Mounting
THT
Supply voltage
  • 4.5...5.5V DC
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210LCF-433D-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 24 pcs - 0.99 USDGross price for quantities from 24 pcs - 0.99 USD
Net price for quantities from 80 pcs - 0.86 USDGross price for quantities from 80 pcs - 0.86 USD
Net price for quantities from 240 pcs - 0.71 USDGross price for quantities from 240 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 240 pcs