+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM210LCF-433D

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -114dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210LCF-433D
TME Symbol:
RFM210LCF-433D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-114dBm
Mounting
THT
Supply voltage
  • 1.8...3.6V DC
Gross weight1.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210LCF-433D
191 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.76 EURGross price for quantities from 5 pcs - 0.76 EUR
Net price for quantities from 24 pcs - 0.65 EURGross price for quantities from 24 pcs - 0.65 EUR
Net price for quantities from 72 pcs - 0.55 EURGross price for quantities from 72 pcs - 0.55 EUR
Packaging method by the manufacturer:Tray = 24 pcsBag = 240 pcs