+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM210LH-433D-D

Module: RF; external; FM receiver; OOK; 433.92MHz; serial; -109dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM210LH-433D-D
TME Symbol:
RFM210LH-433D-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of antenna
external
Kind of module
FM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Interface
serial
Receiver sensitivity
-109dBm
Mounting
THT
Dimensions
43.2x11.5x6.6mm
Transfer rate
5kbps
Supply voltage
  • 3...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM210LH-433D-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD