+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM22B-433S2

Module: RF; FM transceiver; FSK; 433.92MHz; SPI; -121dBm; 20dBm; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM22B-433S2
TME Symbol:
RFM22B-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-121dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
256kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM22B-433S2
210 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 25 pcs - 5.39 USDGross price for quantities from 25 pcs - 5.39 USD
Net price for quantities from 80 pcs - 4.65 USDGross price for quantities from 80 pcs - 4.65 USD
Packaging method by the manufacturer:Tray = 80 pcs