+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM23B-868S2

Module: RF; FM transceiver; FSK; 868MHz; SPI; -121dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM23B-868S2
TME Symbol:
RFM23B-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-121dBm
Transmitter output power
13dBm
Mounting
SMD
Data transfer rate
256kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM23B-868S2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.13 EURGross price for quantities from 1 pcs - 5.13 EUR
Net price for quantities from 5 pcs - 4.89 EURGross price for quantities from 5 pcs - 4.89 EUR
Net price for quantities from 25 pcs - 4.14 EURGross price for quantities from 25 pcs - 4.14 EUR
Net price for quantities from 80 pcs - 3.37 EURGross price for quantities from 80 pcs - 3.37 EUR
Packaging method by the manufacturer:Tray = 40 pcsTray = 80 pcs