+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM26W-433S2

Module: RF; FM transceiver; ASK,FSK,GFSK,OOK; 142÷1050MHz; SPI


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM26W-433S2
TME Symbol:
RFM26W-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
ASK, FSK, GFSK, OOK
Frequency
142...1050MHz
Interface
SPI
Receiver sensitivity
-126dBm
Transmitter output power
20dBm
Mounting
SMD
Supply voltage
  • 1.8...3.6V DC
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM26W-433S2
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 4.34 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 3.75 EUR
Net price for quantities from 80 pcs - 2.95 EURGross price for quantities from 80 pcs - 2.95 EUR
Packaging method by the manufacturer:Tray = 80 pcs