+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM300HW-868S2

Module: RF; FM transceiver; FSK,GFSK,OOK; 868MHz; SPI; -120dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM300HW-868S2
TME Symbol:
RFM300HW-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK, GFSK, OOK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-120dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM300HW-868S2
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.37 GBPGross price for quantities from 1 pcs - 3.37 GBP
Net price for quantities from 5 pcs - 3.21 GBPGross price for quantities from 5 pcs - 3.21 GBP
Net price for quantities from 25 pcs - 2.72 GBPGross price for quantities from 25 pcs - 2.72 GBP
Net price for quantities from 80 pcs - 2.26 GBPGross price for quantities from 80 pcs - 2.26 GBP