+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM50-869S

Module: RF; AM transceiver,FM transceiver; FSK,GFSK,OOK; 868MHz


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM50-869S
TME Symbol:
RFM50-869S

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
AM transceiver, FM transceiver
Kind of modulation
FSK, GFSK, OOK
Frequency
868MHz
Receiver sensitivity
-116dBm
Band
620kHz
Transmitter output power
20dBm
Mounting
SMD
Dimensions
11x25mm
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 0.9...3.6V DC
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM50-869S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.71 EURGross price for quantities from 1 pcs - 9.71 EUR
Net price for quantities from 3 pcs - 8.82 EURGross price for quantities from 3 pcs - 8.82 EUR
Net price for quantities from 10 pcs - 7.11 EURGross price for quantities from 10 pcs - 7.11 EUR
Net price for quantities from 25 pcs - 6.52 EURGross price for quantities from 25 pcs - 6.52 EUR
Net price for quantities from 60 pcs - 6.13 EURGross price for quantities from 60 pcs - 6.13 EUR
Packaging method by the manufacturer:Tray = 60 pcs