+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM65W-433S2

Module: RF; FM receiver; FSK; 433.92MHz; SPI; -120dBm; 1.8÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM65W-433S2
TME Symbol:
RFM65W-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-120dBm
Mounting
SMD
Data transfer rate
300kbps
Related items
HM-TRP-RS232-433, HM-TRP-RS485-433, RFM42-433-D, RFM42-433-S1, RFM43-433-D, RFM43-433-S1, RFM67W-433S2, RFM68W-433S2, RFM85W-433D, RFM119-433S1, RFM119S-433S1, RFM02-433-D, RFM02/433S2
Supply voltage
  • 1.8...3.6V DC
Gross weight0.828 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM65W-433S2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD