+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM6601W-868S2

Module: transceiver; LoRa,RF; LoRa; 868MHz; GPIO; -138dBm; 22dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM6601W-868S2
TME Symbol:
RFM6601W-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
LoRa, RF
Kind of modulation
LoRa
Frequency
868MHz
Interface
GPIO
Receiver sensitivity
-138dBm
Transmitter output power
22dBm
Mounting
SMD
Supply voltage
  • 2.4...3.7V DC
Gross weight1.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM6601W-868S2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 7.45 EUR
Net price for quantities from 3 pcs - 7.18 EURGross price for quantities from 3 pcs - 7.18 EUR
Net price for quantities from 10 pcs - 6.47 EURGross price for quantities from 10 pcs - 6.47 EUR
Net price for quantities from 25 pcs - 5.50 EURGross price for quantities from 25 pcs - 5.50 EUR
Net price for quantities from 64 pcs - 4.49 EURGross price for quantities from 64 pcs - 4.49 EUR