+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM66W-868S2

Module: RF; FM transmitter; FSK,GFSK,GMSK,MSK,OOK; 868MHz; 20dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM66W-868S2
TME Symbol:
RFM66W-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Related items
HM-R868S, RFM31-868-D, RFM31-868-S1, RFM219S-868S1, RFM01/868D, RFM01/868S1, RFM01/868S2
Supply voltage
  • 1.8...3.7V DC
Gross weight0.732 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM66W-868S2
320 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.79 EURGross price for quantities from 1 pcs - 3.79 EUR
Net price for quantities from 3 pcs - 3.69 EURGross price for quantities from 3 pcs - 3.69 EUR
Net price for quantities from 10 pcs - 3.41 EURGross price for quantities from 10 pcs - 3.41 EUR
Net price for quantities from 25 pcs - 3.09 EURGross price for quantities from 25 pcs - 3.09 EUR
Net price for quantities from 80 pcs - 2.58 EURGross price for quantities from 80 pcs - 2.58 EUR
Packaging method by the manufacturer:Tray = 80 pcs