+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM75-S

Module: RF; FM transceiver; 2400÷2783.5MHz; 4-wire SPI; 4dBm; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM75-S
TME Symbol:
RFM75-S

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Frequency
2400...2783.5MHz
Interface
4-wire SPI
Transmitter output power
4dBm
Mounting
SMD
Data transfer rate
2Mbps
Supply voltage
  • 1.9...3.6V DC
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM75-S
890 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 80 pcs - 0.91 USDGross price for quantities from 80 pcs - 0.91 USD
Net price for quantities from 240 pcs - 0.73 USDGross price for quantities from 240 pcs - 0.73 USD
Packaging method by the manufacturer:Tray = 80 pcs