+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM75P-S2

Module: RF; FM transceiver; 2400÷2783.5MHz; SPI; 1.9÷3.6VDC; 20dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM75P-S2
TME Symbol:
RFM75P-S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Frequency
2400...2783.5MHz
Interface
SPI
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
2Mbps
Supply voltage
  • 1.9...3.6V DC
Gross weight1.458 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM75P-S2
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 3 pcs - 8.59 USDGross price for quantities from 3 pcs - 8.59 USD
Net price for quantities from 10 pcs - 7.58 USDGross price for quantities from 10 pcs - 7.58 USD
Net price for quantities from 40 pcs - 6.36 USDGross price for quantities from 40 pcs - 6.36 USD
Packaging method by the manufacturer:
Tray = 40 pcs