+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RFM95PW-915S2

Module: transceiver; RF; FSK,GFSK,GMSK,LoRa,MSK,OOK; 915MHz; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM95PW-915S2
TME Symbol:
RFM95PW-915S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
915MHz
Receiver sensitivity
-136dBm
Transmitter output power
27dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 5...6V DC
Gross weight2.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM95PW-915S2
247 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.84 EURGross price for quantities from 1 pcs - 10.84 EUR
Net price for quantities from 3 pcs - 10.21 EURGross price for quantities from 3 pcs - 10.21 EUR
Net price for quantities from 10 pcs - 8.29 EURGross price for quantities from 10 pcs - 8.29 EUR
Net price for quantities from 40 pcs - 7.25 EURGross price for quantities from 40 pcs - 7.25 EUR
Packaging method by the manufacturer:Tray = 20 pcs