+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM96W-433S2

Module: transceiver; RF; FSK,GFSK,GMSK,LoRa,MSK,OOK; 433.92MHz


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM96W-433S2
TME Symbol:
RFM96W-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
433.92MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.7V DC
Gross weight0.774 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM96W-433S2
178 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.69 EURGross price for quantities from 1 pcs - 9.69 EUR
Net price for quantities from 3 pcs - 9.32 EURGross price for quantities from 3 pcs - 9.32 EUR
Net price for quantities from 10 pcs - 8.46 EURGross price for quantities from 10 pcs - 8.46 EUR
Net price for quantities from 25 pcs - 7.22 EURGross price for quantities from 25 pcs - 7.22 EUR
Net price for quantities from 80 pcs - 6.23 EURGross price for quantities from 80 pcs - 6.23 EUR
Packaging method by the manufacturer:
Tray = 80 pcsReel = 250 pcs