+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH490

Thermo-hygrometer; -30÷100°C; 0÷160g/kg; 0÷100%RH; 0.1°C; 0.1%RH


Manufacturer: EXTECH

Manufacturer part number:
RH490
TME Symbol:
RH490

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-30...100°C
Measuring range
0...160g/kg
Humidity measuring range
0...100% RH
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±2%
Humidity measuring resolution
0.1% RH
Measurement
absolute humidity, dew point, humidity, temperature, wet bulb
Body dimensions
200x45x33mm
Power supply
  • battery 6F22 9V x1
Gross weight610.1 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RH490
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.