+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHM16

Thermo-hygrometer; -10÷60°C; 10÷99%RH; Accur: ±1°C

Manufacturer: EXTECH

Manufacturer part number:
RHM16
TME Symbol:
RHM16

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-10...60°C
Humidity measuring range
10...99% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±5%
Measurement
humidity, temperature
Body dimensions
51x38x16mm
Power supply
  • battery LR44 1,5V x1
Measuring instrument features
  • compact design
  • MIN/MAX function
  • simultaneously measures humidity and temperature
Gross weight41.03 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RHM16
Product withdrawn from the offer
Use the specification table below to search for similar products