+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | data logger | |
Measurement | humidity, pressure, temperature | |
Kind of display used | LCD | |
Temperature measurement accuracy | ±0.5°C | |
Humidity measuring accuracy | ±3% | |
Pressure measuring range | 0.3...1.1bar | |
Humidity measuring range | 0.1...99.9% RH | |
Temperature measuring range | -30...70°C | |
Body dimensions | 110x40x19mm | |
Interface | USB | |
Display parameters | 5 digits | |
Measurement memory | 24000 | |
Sampling rate | 5min, 10min, 30min, 30s, 60min, 90min, 120min |