+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOF-15140

Foot; H: 9.5mm; black; rubber; Dim: Ø17.5mm; Cutout: Ø4mm; -40÷50°C


Manufacturer: ESSENTRA

Manufacturer part number:
SOF-15140
TME Symbol:
RI-SOF-15140

Specification

Manufacturer
ESSENTRA
Type of mounting element
foot
Height
9.5mm
Colour
black
Material
rubber
Dimensions
Ø17.5mm
Mounting hole dimensions
Ø4mm
Operating temperature
-40...50°C
Gross weight1.8 g
Certificates
See other products in this category: Feet ESSENTRA,
*
SOF-15140
4279 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Packaging method by the manufacturer:Bag = 100 pcs